Infineon OptiMOS 2 Dual N-Channel MOSFET, 2.3 A, 30 V, 6-Pin TSOP BSL306NH6327XTSA1
- RS Stock No.:
- 753-2790
- Mfr. Part No.:
- BSL306NH6327XTSA1
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 753-2790
- Mfr. Part No.:
- BSL306NH6327XTSA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 2.3 A | |
| Maximum Drain Source Voltage | 30 V | |
| Package Type | TSOP | |
| Series | OptiMOS 2 | |
| Mounting Type | Surface Mount | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance | 93 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 2V | |
| Minimum Gate Threshold Voltage | 1.2V | |
| Maximum Power Dissipation | 500 mW | |
| Transistor Configuration | Isolated | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Typical Gate Charge @ Vgs | 1.6 nC @ 5 V | |
| Length | 2.9mm | |
| Width | 1.6mm | |
| Maximum Operating Temperature | +150 °C | |
| Transistor Material | Si | |
| Number of Elements per Chip | 2 | |
| Minimum Operating Temperature | -55 °C | |
| Height | 1mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Maximum Continuous Drain Current 2.3 A | ||
Maximum Drain Source Voltage 30 V | ||
Package Type TSOP | ||
Series OptiMOS 2 | ||
Mounting Type Surface Mount | ||
Pin Count 6 | ||
Maximum Drain Source Resistance 93 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 2V | ||
Minimum Gate Threshold Voltage 1.2V | ||
Maximum Power Dissipation 500 mW | ||
Transistor Configuration Isolated | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Typical Gate Charge @ Vgs 1.6 nC @ 5 V | ||
Length 2.9mm | ||
Width 1.6mm | ||
Maximum Operating Temperature +150 °C | ||
Transistor Material Si | ||
Number of Elements per Chip 2 | ||
Minimum Operating Temperature -55 °C | ||
Height 1mm | ||
