P-Channel MOSFET, 18.6 A, 60 V, 3-Pin DPAK Infineon SPD18P06PGBTMA1

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
752-8491
Mfr. Part No.:
SPD18P06PGBTMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

P

Maximum Continuous Drain Current

18.6 A

Maximum Drain Source Voltage

60 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

130 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2.1V

Maximum Power Dissipation

80 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

6.22mm

Length

6.73mm

Maximum Operating Temperature

+175 °C

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

22 nC @ 10 V

Transistor Material

Si

Minimum Operating Temperature

-55 °C

Series

SIPMOS

Height

2.41mm