Infineon CoolMOS C3 N-Channel MOSFET, 15 A, 900 V, 3-Pin TO-247 IPW90R340C3FKSA1
- RS Stock No.:
- 752-8390
- Mfr. Part No.:
- IPW90R340C3FKSA1
- Brand:
- Infineon
Subtotal (1 unit)*
£4.22
(exc. VAT)
£5.06
(inc. VAT)
Units | Per unit |
|---|---|
| 1 - 9 | £4.22 |
| 10 - 49 | £3.47 |
| 50 - 99 | £3.16 |
| 100 - 199 | £2.96 |
| 200 + | £2.75 |
*price indicative
- RS Stock No.:
- 752-8390
- Mfr. Part No.:
- IPW90R340C3FKSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 15 A | |
| Maximum Drain Source Voltage | 900 V | |
| Package Type | TO-247 | |
| Series | CoolMOS C3 | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 340 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 3.5V | |
| Minimum Gate Threshold Voltage | 2.5V | |
| Maximum Power Dissipation | 208 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Length | 16.13mm | |
| Typical Gate Charge @ Vgs | 11 nC @ 10 V | |
| Maximum Operating Temperature | +150 °C | |
| Transistor Material | Si | |
| Width | 5.21mm | |
| Number of Elements per Chip | 1 | |
| Height | 21.1mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Maximum Continuous Drain Current 15 A | ||
Maximum Drain Source Voltage 900 V | ||
Package Type TO-247 | ||
Series CoolMOS C3 | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 340 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 3.5V | ||
Minimum Gate Threshold Voltage 2.5V | ||
Maximum Power Dissipation 208 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Length 16.13mm | ||
Typical Gate Charge @ Vgs 11 nC @ 10 V | ||
Maximum Operating Temperature +150 °C | ||
Transistor Material Si | ||
Width 5.21mm | ||
Number of Elements per Chip 1 | ||
Height 21.1mm | ||
Minimum Operating Temperature -55 °C | ||
