N-Channel MOSFET, 47 A, 100 V, 3-Pin D2PAK Infineon IPB47N10SL26ATMA1

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
752-8353
Mfr. Part No.:
IPB47N10SL26ATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

47 A

Maximum Drain Source Voltage

100 V

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

40 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2V

Minimum Gate Threshold Voltage

1.2V

Maximum Power Dissipation

175 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

90 nC @ 10 V

Width

9.25mm

Transistor Material

Si

Length

10mm

Maximum Operating Temperature

+175 °C

Minimum Operating Temperature

-55 °C

Series

SIPMOS

Height

4.4mm