N-Channel MOSFET, 53 A, 30 V, 8-Pin TDSON Infineon BSC080N03LSGATMA1

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
752-8160
Mfr. Part No.:
BSC080N03LSGATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

53 A

Maximum Drain Source Voltage

30 V

Package Type

TDSON

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

12 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.2V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

2.5 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Length

6.35mm

Typical Gate Charge @ Vgs

7.5 nC @ 4.5 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Width

5.35mm

Transistor Material

Si

Series

OptiMOS 3

Minimum Operating Temperature

-55 °C

Height

1.1mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy