Diodes Inc P-Channel MOSFET, 6.6 A, 60 V, 3-Pin DPAK ZXMP6A17KTC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
751-5372
Mfr. Part No.:
ZXMP6A17KTC
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

P

Maximum Continuous Drain Current

6.6 A

Maximum Drain Source Voltage

60 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

190 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

9.25 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Transistor Material

Si

Typical Gate Charge @ Vgs

17.7 nC @ 10 V

Length

6.73mm

Width

6.22mm

Minimum Operating Temperature

-55 °C

Height

2.39mm

COO (Country of Origin):
CN