Diodes Inc Dual N/P-Channel MOSFET, 4.8 A, 5.1 A, 60 V, 8-Pin SOIC ZXMC6A09DN8TA
- RS Stock No.:
- 751-5338
- Mfr. Part No.:
- ZXMC6A09DN8TA
- Brand:
- DiodesZetex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 751-5338
- Mfr. Part No.:
- ZXMC6A09DN8TA
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N, P | |
| Maximum Continuous Drain Current | 4.8 A, 5.1 A | |
| Maximum Drain Source Voltage | 60 V | |
| Package Type | SOIC | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 70 mΩ, 80 mΩ | |
| Channel Mode | Enhancement | |
| Minimum Gate Threshold Voltage | 1V | |
| Maximum Power Dissipation | 2.1 W | |
| Transistor Configuration | Isolated | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Width | 4mm | |
| Transistor Material | Si | |
| Maximum Operating Temperature | +150 °C | |
| Length | 5mm | |
| Number of Elements per Chip | 2 | |
| Typical Gate Charge @ Vgs | 12.4 nC @ 5 V, 44 nC @ 10 V | |
| Minimum Operating Temperature | -55 °C | |
| Height | 1.5mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N, P | ||
Maximum Continuous Drain Current 4.8 A, 5.1 A | ||
Maximum Drain Source Voltage 60 V | ||
Package Type SOIC | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 70 mΩ, 80 mΩ | ||
Channel Mode Enhancement | ||
Minimum Gate Threshold Voltage 1V | ||
Maximum Power Dissipation 2.1 W | ||
Transistor Configuration Isolated | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Width 4mm | ||
Transistor Material Si | ||
Maximum Operating Temperature +150 °C | ||
Length 5mm | ||
Number of Elements per Chip 2 | ||
Typical Gate Charge @ Vgs 12.4 nC @ 5 V, 44 nC @ 10 V | ||
Minimum Operating Temperature -55 °C | ||
Height 1.5mm | ||
- COO (Country of Origin):
- CN
