Diodes Inc Dual N/P-Channel MOSFET, 2.3 A, 2.4 A, 100 V, 8-Pin SOIC ZXMC10A816N8TC
- RS Stock No.:
- 751-5335
- Mfr. Part No.:
- ZXMC10A816N8TC
- Brand:
- DiodesZetex
Stock information currently inaccessible
- RS Stock No.:
- 751-5335
- Mfr. Part No.:
- ZXMC10A816N8TC
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N, P | |
| Maximum Continuous Drain Current | 2.3 A, 2.4 A | |
| Maximum Drain Source Voltage | 100 V | |
| Package Type | SOIC | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 300 mΩ, 320 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 4V | |
| Maximum Power Dissipation | 2.4 W, 2.6 W | |
| Transistor Configuration | Isolated | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Width | 4mm | |
| Typical Gate Charge @ Vgs | 9.2 nC @ 10 V | |
| Transistor Material | Si | |
| Maximum Operating Temperature | +150 °C | |
| Number of Elements per Chip | 2 | |
| Length | 5mm | |
| Height | 1.5mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N, P | ||
Maximum Continuous Drain Current 2.3 A, 2.4 A | ||
Maximum Drain Source Voltage 100 V | ||
Package Type SOIC | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 300 mΩ, 320 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 4V | ||
Maximum Power Dissipation 2.4 W, 2.6 W | ||
Transistor Configuration Isolated | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Width 4mm | ||
Typical Gate Charge @ Vgs 9.2 nC @ 10 V | ||
Transistor Material Si | ||
Maximum Operating Temperature +150 °C | ||
Number of Elements per Chip 2 | ||
Length 5mm | ||
Height 1.5mm | ||
Minimum Operating Temperature -55 °C | ||
- COO (Country of Origin):
- CN
