Diodes Inc P-Channel MOSFET, 6.5 A, 20 V, 8-Pin SOIC DMP2066LSS-13

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
751-4231
Mfr. Part No.:
DMP2066LSS-13
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

P

Maximum Continuous Drain Current

6.5 A

Maximum Drain Source Voltage

20 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

70 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.2V

Maximum Power Dissipation

2.5 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-12 V, +12 V

Typical Gate Charge @ Vgs

14.4 nC @ 10 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

4.95mm

Transistor Material

Si

Width

3.95mm

Height

1.5mm

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
CN