Diodes Inc Dual N-Channel MOSFET, 6.5 A, 20 V, 6-Pin SOT-26 DMG6968UDM-7

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
751-4115
Mfr. Part No.:
DMG6968UDM-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N

Maximum Continuous Drain Current

6.5 A

Maximum Drain Source Voltage

20 V

Package Type

SOT-26

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

34 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

0.9V

Maximum Power Dissipation

850 mW

Transistor Configuration

Isolated

Maximum Gate Source Voltage

-12 V, +12 V

Typical Gate Charge @ Vgs

8.8 nC @ 4.5 V

Width

1.7mm

Number of Elements per Chip

2

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Length

3.1mm

Minimum Operating Temperature

-55 °C

Height

1.3mm

COO (Country of Origin):
CN