Diodes Inc P-Channel MOSFET, 2.5 A, 16 V, 3-Pin DFN DMG3415UFY4-7
- RS Stock No.:
- 751-4098
- Mfr. Part No.:
- DMG3415UFY4-7
- Brand:
- DiodesZetex
Subtotal (1 pack of 25 units)*
£5.50
(exc. VAT)
£6.50
(inc. VAT)
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 50 | £0.22 | £5.50 |
| 75 - 225 | £0.15 | £3.75 |
| 250 - 475 | £0.124 | £3.10 |
| 500 - 975 | £0.121 | £3.03 |
| 1000 + | £0.12 | £3.00 |
*price indicative
- RS Stock No.:
- 751-4098
- Mfr. Part No.:
- DMG3415UFY4-7
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 2.5 A | |
| Maximum Drain Source Voltage | 16 V | |
| Package Type | DFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 65 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 1V | |
| Maximum Power Dissipation | 490 mW | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -8 V, +8 V | |
| Typical Gate Charge @ Vgs | 10 nC @ 4.5 V | |
| Transistor Material | Si | |
| Width | 1.575mm | |
| Number of Elements per Chip | 1 | |
| Length | 2.08mm | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -55 °C | |
| Height | 0.35mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type P | ||
Maximum Continuous Drain Current 2.5 A | ||
Maximum Drain Source Voltage 16 V | ||
Package Type DFN | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 65 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 1V | ||
Maximum Power Dissipation 490 mW | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -8 V, +8 V | ||
Typical Gate Charge @ Vgs 10 nC @ 4.5 V | ||
Transistor Material Si | ||
Width 1.575mm | ||
Number of Elements per Chip 1 | ||
Length 2.08mm | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -55 °C | ||
Height 0.35mm | ||
- COO (Country of Origin):
- CN
