Diodes Inc Dual N/P-Channel MOSFET, 530 mA, 670 mA, 20 V, 6-Pin SOT-563 DMC2004VK-7

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
751-4058
Mfr. Part No.:
DMC2004VK-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N, P

Maximum Continuous Drain Current

530 mA, 670 mA

Maximum Drain Source Voltage

20 V

Package Type

SOT-563

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

2 Ω, 900 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1V

Maximum Power Dissipation

400 mW

Transistor Configuration

Isolated

Maximum Gate Source Voltage

-8 V, +8 V

Length

1.7mm

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

2

Width

1.25mm

Transistor Material

Si

Height

0.6mm

Minimum Operating Temperature

-65 °C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy