Infineon HEXFET N-Channel MOSFET, 63 A, 100 V, 4-Pin IPAK AUIRLU3110Z

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
748-1917
Mfr. Part No.:
AUIRLU3110Z
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

63 A

Maximum Drain Source Voltage

100 V

Series

HEXFET

Package Type

IPAK (TO-251AA)

Mounting Type

Through Hole

Pin Count

4

Maximum Drain Source Resistance

16 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

140 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-16 V, +16 V

Typical Gate Charge @ Vgs

34 nC @ 4.5 V

Transistor Material

Si

Length

6.73mm

Number of Elements per Chip

1

Width

6.22mm

Maximum Operating Temperature

+175 °C

Height

2.39mm

Minimum Operating Temperature

-55 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy