N-Channel MOSFET, 29 A, 55 V, 3-Pin TO-220AB Infineon AUIRFZ34N

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
748-1875
Mfr. Part No.:
AUIRFZ34N
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

29 A

Maximum Drain Source Voltage

55 V

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

40 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

68 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

4.83mm

Length

10.75mm

Maximum Operating Temperature

+175 °C

Typical Gate Charge @ Vgs

34 nC @ 10 V

Number of Elements per Chip

1

Transistor Material

Si

Minimum Operating Temperature

-55 °C

Height

16.13mm

Series

HEXFET