N-Channel MOSFET, 87 A, 40 V, 3-Pin DPAK Infineon AUIRFR3504

Subtotal (1 pack of 5 units)*

£3.93

(exc. VAT)

£4.715

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
5 +£0.786£3.93

*price indicative

Packaging Options:
RS Stock No.:
748-1847
Mfr. Part No.:
AUIRFR3504
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

87 A

Maximum Drain Source Voltage

40 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

9.2 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

140 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+175 °C

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

48 nC @ 10 V

Length

6.73mm

Width

6.22mm

Transistor Material

Si

Series

HEXFET

Height

2.39mm

Minimum Operating Temperature

-55 °C