N-Channel MOSFET, 380 A, 24 V, 3-Pin TO-247AD Infineon AUIRFP2602

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
748-1813
Mfr. Part No.:
AUIRFP2602
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

380 A

Maximum Drain Source Voltage

24 V

Package Type

TO-247AD

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

1.6 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

380 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Length

15.87mm

Transistor Material

Si

Width

5.31mm

Typical Gate Charge @ Vgs

260 nC @ 10 V

Number of Elements per Chip

1

Maximum Operating Temperature

+175 °C

Height

20.7mm

Series

HEXFET

Minimum Operating Temperature

-55 °C