P-Channel MOSFET, 19 A, 55 V, 3-Pin TO-220AB Infineon AUIRF9Z34N

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
748-1803
Mfr. Part No.:
AUIRF9Z34N
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

P

Maximum Continuous Drain Current

19 A

Maximum Drain Source Voltage

55 V

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

100 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

68 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Length

10.66mm

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

35 nC @ 10 V

Width

4.82mm

Maximum Operating Temperature

+175 °C

Transistor Material

Si

Minimum Operating Temperature

-55 °C

Series

HEXFET

Height

16.51mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy