N-Channel MOSFET, 82 A, 75 V, 3-Pin TO-220AB Infineon AUIRF2807

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
748-1774
Mfr. Part No.:
AUIRF2807
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

82 A

Maximum Drain Source Voltage

75 V

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

13 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

230 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

160 nC @ 10 V

Number of Elements per Chip

1

Length

10.66mm

Width

4.82mm

Maximum Operating Temperature

+175 °C

Transistor Material

Si

Height

16.51mm

Series

HEXFET

Minimum Operating Temperature

-55 °C