Infineon HEXFET N-Channel MOSFET, 169 A, 55 V, 3-Pin TO-220AB AUIRF1405

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
748-1768
Mfr. Part No.:
AUIRF1405
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

169 A

Maximum Drain Source Voltage

55 V

Series

HEXFET

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

5.3 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

330 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

4.82mm

Transistor Material

Si

Length

10.66mm

Typical Gate Charge @ Vgs

170 nC @ 10 V

Maximum Operating Temperature

+175 °C

Number of Elements per Chip

1

Height

16.51mm

Minimum Operating Temperature

-55 °C