onsemi N-Channel MOSFET, 117 A, 30 V, 3-Pin DPAK NVD4804NT4G

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
747-0932
Mfr. Part No.:
NVD4804NT4G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

N

Maximum Continuous Drain Current

117 A

Maximum Drain Source Voltage

30 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

5.5 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

107 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

7.49mm

Transistor Material

Si

Typical Gate Charge @ Vgs

73 nC @ 11.5 V

Length

6.73mm

Number of Elements per Chip

1

Maximum Operating Temperature

+175 °C

Height

2.38mm

Minimum Operating Temperature

-55 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy