Taiwan Semi N-Channel MOSFET, 4.9 A, 20 V, 3-Pin SOT-23 TSM2312CX RFG
- RS Stock No.:
- 743-6059
- Mfr. Part No.:
- TSM2312CX RFG
- Brand:
- Taiwan Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 743-6059
- Mfr. Part No.:
- TSM2312CX RFG
- Brand:
- Taiwan Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 4.9 A | |
| Maximum Drain Source Voltage | 20 V | |
| Package Type | SOT-23 | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 51 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 1V | |
| Maximum Power Dissipation | 750 mW | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -8 V, +8 V | |
| Typical Gate Charge @ Vgs | 11 nC @ 4.5 V | |
| Width | 1.7mm | |
| Maximum Operating Temperature | +150 °C | |
| Length | 3.1mm | |
| Number of Elements per Chip | 1 | |
| Transistor Material | Si | |
| Minimum Operating Temperature | -55 °C | |
| Height | 1.2mm | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Channel Type N | ||
Maximum Continuous Drain Current 4.9 A | ||
Maximum Drain Source Voltage 20 V | ||
Package Type SOT-23 | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 51 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 1V | ||
Maximum Power Dissipation 750 mW | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -8 V, +8 V | ||
Typical Gate Charge @ Vgs 11 nC @ 4.5 V | ||
Width 1.7mm | ||
Maximum Operating Temperature +150 °C | ||
Length 3.1mm | ||
Number of Elements per Chip 1 | ||
Transistor Material Si | ||
Minimum Operating Temperature -55 °C | ||
Height 1.2mm | ||
- COO (Country of Origin):
- TW
