Taiwan Semi P-Channel MOSFET, 5 A, 30 V, 6-Pin SOT-26 TSM3457CX6 RFG
- RS Stock No.:
- 743-6049
- Mfr. Part No.:
- TSM3457CX6 RFG
- Brand:
- Taiwan Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 743-6049
- Mfr. Part No.:
- TSM3457CX6 RFG
- Brand:
- Taiwan Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 5 A | |
| Maximum Drain Source Voltage | 30 V | |
| Package Type | SOT-26 | |
| Mounting Type | Surface Mount | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance | 100 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 3V | |
| Maximum Power Dissipation | 2 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Transistor Material | Si | |
| Width | 1.7mm | |
| Length | 3.1mm | |
| Typical Gate Charge @ Vgs | 9.52 nC @ 10 V | |
| Minimum Operating Temperature | -55 °C | |
| Height | 1.1mm | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Channel Type P | ||
Maximum Continuous Drain Current 5 A | ||
Maximum Drain Source Voltage 30 V | ||
Package Type SOT-26 | ||
Mounting Type Surface Mount | ||
Pin Count 6 | ||
Maximum Drain Source Resistance 100 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 3V | ||
Maximum Power Dissipation 2 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Transistor Material Si | ||
Width 1.7mm | ||
Length 3.1mm | ||
Typical Gate Charge @ Vgs 9.52 nC @ 10 V | ||
Minimum Operating Temperature -55 °C | ||
Height 1.1mm | ||
- COO (Country of Origin):
- CN
