Taiwan Semi Dual N-Channel MOSFET, 12.2 A, 30 V, 8-Pin SOIC TSM4944DCS RLG

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
743-6043
Mfr. Part No.:
TSM4944DCS RLG
Brand:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Channel Type

N

Maximum Continuous Drain Current

12.2 A

Maximum Drain Source Voltage

30 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

18 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3V

Maximum Power Dissipation

2.3 W

Transistor Configuration

Isolated

Maximum Gate Source Voltage

-20 V, +20 V

Width

4mm

Typical Gate Charge @ Vgs

26 nC @ 10 V

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Number of Elements per Chip

2

Length

5mm

Height

1.5mm

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy