P-Channel MOSFET, 54 A, 20 V, 8-Pin MLP onsemi FDMC510P

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
739-6279
Mfr. Part No.:
FDMC510P
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

P

Maximum Continuous Drain Current

54 A

Maximum Drain Source Voltage

20 V

Package Type

MLP

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

17 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

0.4V

Maximum Power Dissipation

41 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-8 V, +8 V

Typical Gate Charge @ Vgs

83 nC @ 4.5 V

Length

3.3mm

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Transistor Material

Si

Width

3.3mm

Height

0.75mm

Minimum Operating Temperature

-55 °C

Series

PowerTrench

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy