onsemi PowerTrench Dual N-Channel MOSFET, 3.7 A, 20 V, 6-Pin MLP FDMA1028NZ

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
739-6222
Mfr. Part No.:
FDMA1028NZ
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

N

Maximum Continuous Drain Current

3.7 A

Maximum Drain Source Voltage

20 V

Package Type

MLP

Series

PowerTrench

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

90 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

0.6V

Maximum Power Dissipation

1.4 W

Transistor Configuration

Isolated

Maximum Gate Source Voltage

-12 V, +12 V

Maximum Operating Temperature

+150 °C

Length

2mm

Number of Elements per Chip

2

Typical Gate Charge @ Vgs

4 nC @ 10 V

Transistor Material

Si

Width

2mm

Minimum Operating Temperature

-55 °C

Height

0.75mm

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy