N-Channel MOSFET, 9 A, 600 V, 3-Pin DPAK onsemi FCD9N60NTM

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
739-6128
Mfr. Part No.:
FCD9N60NTM
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

N

Maximum Continuous Drain Current

9 A

Maximum Drain Source Voltage

600 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

390 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

92.6 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Width

6.22mm

Length

6.73mm

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

17.8 nC @ 10 V

Transistor Material

Si

Height

2.39mm

Minimum Operating Temperature

-55 °C

Series

SupreMOS

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy