N-Channel MOSFET, 109 A, 30 V, 8-Pin Power 56 onsemi FDMS8025S

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
739-4838
Mfr. Part No.:
FDMS8025S
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

N

Maximum Continuous Drain Current

109 A

Maximum Drain Source Voltage

30 V

Package Type

Power 56

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

4 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1.2V

Maximum Power Dissipation

50 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Length

5mm

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

34 nC @ 10 V

Number of Elements per Chip

1

Transistor Material

Si

Width

6mm

Height

1.05mm

Minimum Operating Temperature

-55 °C

Series

PowerTrench, SyncFET

COO (Country of Origin):
CN