N-Channel MOSFET, 113 A, 30 V, 8-Pin PQFN8 onsemi FDMS7670AS

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
739-4807
Mfr. Part No.:
FDMS7670AS
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

113 A

Maximum Drain Source Voltage

30 V

Package Type

PQFN8

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

3.8 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1.2V

Maximum Power Dissipation

65 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+150 °C

Width

6mm

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

47 nC @ 10 V

Transistor Material

Si

Length

5mm

Height

1.05mm

Minimum Operating Temperature

-55 °C

Series

PowerTrench, SyncFET