Dual N-Channel MOSFET, 220 mA, 25 V, 6-Pin SOT-363 (SC-70) onsemi FDG6301N
- RS Stock No.:
- 739-0170
- Mfr. Part No.:
- FDG6301N
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 739-0170
- Mfr. Part No.:
- FDG6301N
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 220 mA | |
| Maximum Drain Source Voltage | 25 V | |
| Package Type | SOT-363 (SC-70) | |
| Mounting Type | Surface Mount | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance | 7 Ω | |
| Channel Mode | Enhancement | |
| Minimum Gate Threshold Voltage | 0.65V | |
| Maximum Power Dissipation | 300 mW | |
| Transistor Configuration | Isolated | |
| Maximum Gate Source Voltage | +8 V | |
| Length | 2mm | |
| Maximum Operating Temperature | +150 °C | |
| Typical Gate Charge @ Vgs | 0.29 nC @ 5 V | |
| Width | 1.25mm | |
| Number of Elements per Chip | 2 | |
| Transistor Material | Si | |
| Minimum Operating Temperature | -55 °C | |
| Height | 1mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Channel Type N | ||
Maximum Continuous Drain Current 220 mA | ||
Maximum Drain Source Voltage 25 V | ||
Package Type SOT-363 (SC-70) | ||
Mounting Type Surface Mount | ||
Pin Count 6 | ||
Maximum Drain Source Resistance 7 Ω | ||
Channel Mode Enhancement | ||
Minimum Gate Threshold Voltage 0.65V | ||
Maximum Power Dissipation 300 mW | ||
Transistor Configuration Isolated | ||
Maximum Gate Source Voltage +8 V | ||
Length 2mm | ||
Maximum Operating Temperature +150 °C | ||
Typical Gate Charge @ Vgs 0.29 nC @ 5 V | ||
Width 1.25mm | ||
Number of Elements per Chip 2 | ||
Transistor Material Si | ||
Minimum Operating Temperature -55 °C | ||
Height 1mm | ||
