N-Channel MOSFET, 3 A, 125 V, 8-Pin SOIC Semelab D5011UK

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
738-7773
Mfr. Part No.:
D5011UK
Brand:
Semelab
Find similar products by selecting one or more attributes.
Select all

Brand

Semelab

Channel Type

N

Maximum Continuous Drain Current

3 A

Maximum Drain Source Voltage

125 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

7V

Maximum Power Dissipation

30 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Length

4.06mm

Transistor Material

Si

Width

5.08mm

Maximum Operating Temperature

+200 °C

Height

2.18mm

Series

TetraFET

COO (Country of Origin):
GB