N-Channel MOSFET, 4 A, 65 V, 3-Pin DP Semelab D2012UK
- RS Stock No.:
- 738-7705P
- Mfr. Part No.:
- D2012UK
- Brand:
- Semelab
Subtotal 1 unit (supplied in a tray)*
£35.04
(exc. VAT)
£42.05
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £35.04 |
*price indicative
- RS Stock No.:
- 738-7705P
- Mfr. Part No.:
- D2012UK
- Brand:
- Semelab
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Semelab | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 4 A | |
| Maximum Drain Source Voltage | 65 V | |
| Package Type | DP | |
| Mounting Type | Panel Mount | |
| Pin Count | 3 | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 7V | |
| Maximum Power Dissipation | 42 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Transistor Material | Si | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +200 °C | |
| Length | 18.92mm | |
| Width | 6.35mm | |
| Height | 5.08mm | |
| Series | TetraFET | |
| Select all | ||
|---|---|---|
Brand Semelab | ||
Channel Type N | ||
Maximum Continuous Drain Current 4 A | ||
Maximum Drain Source Voltage 65 V | ||
Package Type DP | ||
Mounting Type Panel Mount | ||
Pin Count 3 | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 7V | ||
Maximum Power Dissipation 42 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Transistor Material Si | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +200 °C | ||
Length 18.92mm | ||
Width 6.35mm | ||
Height 5.08mm | ||
Series TetraFET | ||
- COO (Country of Origin):
- GB
