N-Channel MOSFET Transistor, 114 A, 100 V, 15-Pin DirectFET SB International Rectifier AUIRF7669L2TR1
- RS Stock No.:
- 737-7521
- Mfr. Part No.:
- AUIRF7669L2TR1
- Brand:
- International Rectifier
Stock information currently inaccessible
- RS Stock No.:
- 737-7521
- Mfr. Part No.:
- AUIRF7669L2TR1
- Brand:
- International Rectifier
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | International Rectifier | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 114 A | |
| Maximum Drain Source Voltage | 100 V | |
| Package Type | DirectFET SB | |
| Mounting Type | Surface Mount | |
| Pin Count | 15 | |
| Maximum Drain Source Resistance | 4.4 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation | 100 W | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Width | 7.1mm | |
| Length | 9.15mm | |
| Maximum Operating Temperature | +175 °C | |
| Number of Elements per Chip | 1 | |
| Typical Gate Charge @ Vgs | 81 nC @ 10 V | |
| Minimum Operating Temperature | -55 °C | |
| Height | 0.74mm | |
| Select all | ||
|---|---|---|
Brand International Rectifier | ||
Channel Type N | ||
Maximum Continuous Drain Current 114 A | ||
Maximum Drain Source Voltage 100 V | ||
Package Type DirectFET SB | ||
Mounting Type Surface Mount | ||
Pin Count 15 | ||
Maximum Drain Source Resistance 4.4 mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation 100 W | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Width 7.1mm | ||
Length 9.15mm | ||
Maximum Operating Temperature +175 °C | ||
Number of Elements per Chip 1 | ||
Typical Gate Charge @ Vgs 81 nC @ 10 V | ||
Minimum Operating Temperature -55 °C | ||
Height 0.74mm | ||
