International Rectifier N-Channel MOSFET Transistor, 130 A, 100 V, 3-Pin TO-262 AUIRFSL4310
- RS Stock No.:
- 737-7483
- Mfr. Part No.:
- AUIRFSL4310
- Brand:
- International Rectifier
Stock information currently inaccessible
- RS Stock No.:
- 737-7483
- Mfr. Part No.:
- AUIRFSL4310
- Brand:
- International Rectifier
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | International Rectifier | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 130 A | |
| Maximum Drain Source Voltage | 100 V | |
| Package Type | TO-262 | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 7 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation | 300 W | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Number of Elements per Chip | 1 | |
| Width | 4.83mm | |
| Typical Gate Charge @ Vgs | 170 nC @ 10 V | |
| Maximum Operating Temperature | +175 °C | |
| Length | 10.67mm | |
| Height | 9.65mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand International Rectifier | ||
Channel Type N | ||
Maximum Continuous Drain Current 130 A | ||
Maximum Drain Source Voltage 100 V | ||
Package Type TO-262 | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 7 mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation 300 W | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Number of Elements per Chip 1 | ||
Width 4.83mm | ||
Typical Gate Charge @ Vgs 170 nC @ 10 V | ||
Maximum Operating Temperature +175 °C | ||
Length 10.67mm | ||
Height 9.65mm | ||
Minimum Operating Temperature -55 °C | ||
