N-Channel MOSFET, 30 A, 55 V, 3-Pin DPAK Infineon AUIRFR4105Z

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
737-7477
Mfr. Part No.:
AUIRFR4105Z
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

30 A

Maximum Drain Source Voltage

55 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

24.5 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

48 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

18 nC @ 10 V

Maximum Operating Temperature

+175 °C

Number of Elements per Chip

1

Width

6.22mm

Length

6.73mm

Transistor Material

Si

Series

HEXFET

Minimum Operating Temperature

-55 °C

Height

2.39mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy