N-Channel MOSFET, 170 A, 75 V, 3-Pin TO-220AB Infineon AUIRFB3207

Subtotal (1 unit)*

£1.36

(exc. VAT)

£1.63

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£1.36

*price indicative

Packaging Options:
RS Stock No.:
737-7455
Mfr. Part No.:
AUIRFB3207
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

170 A

Maximum Drain Source Voltage

75 V

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

4.5 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

300 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Width

4.82mm

Typical Gate Charge @ Vgs

180 nC @ 10 V

Length

10.66mm

Maximum Operating Temperature

+175 °C

Transistor Material

Si

Series

HEXFET

Height

16.51mm

Minimum Operating Temperature

-55 °C