N-Channel MOSFET, 210 A, 55 V, 3-Pin TO-220AB Infineon AUIRF3805

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
737-7433
Mfr. Part No.:
AUIRF3805
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

210 A

Maximum Drain Source Voltage

55 V

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

3.3 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

300 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Length

10.66mm

Typical Gate Charge @ Vgs

190 nC @ 10 V

Width

4.82mm

Maximum Operating Temperature

+175 °C

Transistor Material

Si

Minimum Operating Temperature

-55 °C

Series

HEXFET

Height

16.51mm