N-Channel MOSFET, 75 A, 75 V, 3-Pin TO-220AB Infineon AUIRF2907Z

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
737-7423
Mfr. Part No.:
AUIRF2907Z
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

75 A

Maximum Drain Source Voltage

75 V

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

4.5 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

300 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Maximum Operating Temperature

+175 °C

Width

4.83mm

Length

10.67mm

Typical Gate Charge @ Vgs

180 nC @ 10 V

Transistor Material

Si

Height

16.51mm

Minimum Operating Temperature

-55 °C

Series

HEXFET