Infineon HEXFET P-Channel MOSFET Transistor, 21 A, 30 V, 8-Pin PQFN IRFH9310TRPBF
- RS Stock No.:
- 737-7322
- Mfr. Part No.:
- IRFH9310TRPBF
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 737-7322
- Mfr. Part No.:
- IRFH9310TRPBF
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 21 A | |
| Maximum Drain Source Voltage | 30 V | |
| Package Type | PQFN | |
| Series | HEXFET | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 7.1 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 2.4V | |
| Minimum Gate Threshold Voltage | 1.3V | |
| Maximum Power Dissipation | 3.1 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Width | 5mm | |
| Typical Gate Charge @ Vgs | 58 nC @ 4.5 V | |
| Maximum Operating Temperature | +150 °C | |
| Length | 6mm | |
| Number of Elements per Chip | 1 | |
| Height | 0.95mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type P | ||
Maximum Continuous Drain Current 21 A | ||
Maximum Drain Source Voltage 30 V | ||
Package Type PQFN | ||
Series HEXFET | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 7.1 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 2.4V | ||
Minimum Gate Threshold Voltage 1.3V | ||
Maximum Power Dissipation 3.1 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Width 5mm | ||
Typical Gate Charge @ Vgs 58 nC @ 4.5 V | ||
Maximum Operating Temperature +150 °C | ||
Length 6mm | ||
Number of Elements per Chip 1 | ||
Height 0.95mm | ||
Minimum Operating Temperature -55 °C | ||
The Infineon strongIRFET power MOSFET family is optimized for low RDS and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.
Industry standard surface-mount power package
Product qualification according to JEDEC standard
Silicon optimized for applications switching below <100 kHz
Softer body-diode compared to previous silicon generation
Wide portfolio available
