International Rectifier N-Channel MOSFET Transistor, 24 A, 40 V, 8-Pin PQFN IRFH5104TR2PBF
- RS Stock No.:
- 737-7262
- Mfr. Part No.:
- IRFH5104TR2PBF
- Brand:
- International Rectifier
Stock information currently inaccessible
- RS Stock No.:
- 737-7262
- Mfr. Part No.:
- IRFH5104TR2PBF
- Brand:
- International Rectifier
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | International Rectifier | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 24 A | |
| Maximum Drain Source Voltage | 40 V | |
| Package Type | PQFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 3.5 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation | 3.6 W | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Typical Gate Charge @ Vgs | 53 nC @ 10 V | |
| Width | 5mm | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Length | 6mm | |
| Minimum Operating Temperature | -55 °C | |
| Height | 0.9mm | |
| Select all | ||
|---|---|---|
Brand International Rectifier | ||
Channel Type N | ||
Maximum Continuous Drain Current 24 A | ||
Maximum Drain Source Voltage 40 V | ||
Package Type PQFN | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 3.5 mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation 3.6 W | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Typical Gate Charge @ Vgs 53 nC @ 10 V | ||
Width 5mm | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Length 6mm | ||
Minimum Operating Temperature -55 °C | ||
Height 0.9mm | ||
