Dual N/P-Channel-Channel MOSFET, 100 mA, 30 V, 6-Pin SSMini6 F3 B Panasonic FG6943010R

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
728-6854
Mfr. Part No.:
FG6943010R
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Channel Type

N, P

Maximum Continuous Drain Current

100 mA

Maximum Drain Source Voltage

30 V

Package Type

SSMini6 F3 B

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

6 Ω, 17 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.5V

Maximum Power Dissipation

125 mW

Transistor Configuration

Isolated

Maximum Gate Source Voltage

-20 V, +20 V

Transistor Material

Si

Number of Elements per Chip

2

Maximum Operating Temperature

+150 °C

Length

1.6mm

Width

1.2mm

Series

FG

Height

0.5mm

COO (Country of Origin):
CN