P-Channel MOSFET, 15 A, 30 V, 8-Pin SOIC Infineon IRF9321PBF
- RS Stock No.:
- 725-9246
- Mfr. Part No.:
- IRF9321PBF
- Brand:
- Infineon
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 20)
£0.453
(exc. VAT)
£0.544
(inc. VAT)
- RS Stock No.:
- 725-9246
- Mfr. Part No.:
- IRF9321PBF
- Brand:
- Infineon
Select all | Attribute | Value |
---|---|---|
Brand | Infineon | |
Channel Type | P | |
Maximum Continuous Drain Current | 15 A | |
Maximum Drain Source Voltage | 30 V | |
Package Type | SOIC | |
Mounting Type | Surface Mount | |
Pin Count | 8 | |
Maximum Drain Source Resistance | 7 mΩ | |
Channel Mode | Enhancement | |
Maximum Gate Threshold Voltage | 2.4V | |
Minimum Gate Threshold Voltage | 1.3V | |
Maximum Power Dissipation | 2.5 W | |
Transistor Configuration | Single | |
Maximum Gate Source Voltage | -20 V, +20 V | |
Length | 4.98mm | |
Typical Gate Charge @ Vgs | 34 nC @ 4.5 V, 65 nC @ 10 V | |
Maximum Operating Temperature | +150 °C | |
Number of Elements per Chip | 1 | |
Transistor Material | Si | |
Width | 3.99mm | |
Series | HEXFET | |
Minimum Operating Temperature | -55 °C | |
Height | 1.57mm | |
Select all | ||
---|---|---|
Brand Infineon | ||
Channel Type P | ||
Maximum Continuous Drain Current 15 A | ||
Maximum Drain Source Voltage 30 V | ||
Package Type SOIC | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 7 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 2.4V | ||
Minimum Gate Threshold Voltage 1.3V | ||
Maximum Power Dissipation 2.5 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Length 4.98mm | ||
Typical Gate Charge @ Vgs 34 nC @ 4.5 V, 65 nC @ 10 V | ||
Maximum Operating Temperature +150 °C | ||
Number of Elements per Chip 1 | ||
Transistor Material Si | ||
Width 3.99mm | ||
Series HEXFET | ||
Minimum Operating Temperature -55 °C | ||
Height 1.57mm | ||