N-Channel MOSFET, 47 A, 100 V, 3-Pin DPAK Nexperia PSMN025-100D,118

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
725-8451
Mfr. Part No.:
PSMN025-100D,118
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Channel Type

N

Maximum Continuous Drain Current

47 A

Maximum Drain Source Voltage

100 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

25 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

150 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

61 nC @ 10 V

Number of Elements per Chip

1

Transistor Material

Si

Width

6.22mm

Length

6.73mm

Maximum Operating Temperature

+175 °C

Height

2.38mm

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
PH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy