P-Channel MOSFET, 225 mA, 200 V, 3-Pin SOT-223 Nexperia BSP220,115

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
725-8379
Mfr. Part No.:
BSP220,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Channel Type

P

Maximum Continuous Drain Current

225 mA

Maximum Drain Source Voltage

200 V

Package Type

SOT-223

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

12 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.8V

Minimum Gate Threshold Voltage

0.8V

Maximum Power Dissipation

1.5 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Length

6.7mm

Width

3.7mm

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Height

1.7mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy