P-Channel MOSFET, 210 mA, 300 V, 3-Pin SOT-223 Nexperia BSP230,135
- RS Stock No.:
- 725-8372
- Mfr. Part No.:
- BSP230,135
- Brand:
- Nexperia
Stock information currently inaccessible
- RS Stock No.:
- 725-8372
- Mfr. Part No.:
- BSP230,135
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 210 mA | |
| Maximum Drain Source Voltage | 300 V | |
| Package Type | SOT-223 | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 17 Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 2.8V | |
| Minimum Gate Threshold Voltage | 1.95V | |
| Maximum Power Dissipation | 1.5 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Maximum Operating Temperature | +150 °C | |
| Number of Elements per Chip | 1 | |
| Width | 3.7mm | |
| Length | 6.7mm | |
| Transistor Material | Si | |
| Height | 1.7mm | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Channel Type P | ||
Maximum Continuous Drain Current 210 mA | ||
Maximum Drain Source Voltage 300 V | ||
Package Type SOT-223 | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 17 Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 2.8V | ||
Minimum Gate Threshold Voltage 1.95V | ||
Maximum Power Dissipation 1.5 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Maximum Operating Temperature +150 °C | ||
Number of Elements per Chip 1 | ||
Width 3.7mm | ||
Length 6.7mm | ||
Transistor Material Si | ||
Height 1.7mm | ||
- COO (Country of Origin):
- CN
