N-Channel MOSFET, 17 A, 40 V, 8-Pin WDFN onsemi NTTFS5811NLTWG

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
719-2991
Mfr. Part No.:
NTTFS5811NLTWG
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

N

Maximum Continuous Drain Current

17 A

Maximum Drain Source Voltage

40 V

Package Type

WDFN

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

10 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.2V

Maximum Power Dissipation

2.7 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

31 nC @ 10 V

Length

3.15mm

Number of Elements per Chip

1

Width

3.15mm

Transistor Material

Si

Height

0.8mm

Minimum Operating Temperature

-55 °C