N-Channel MOSFET, 2.6 A, 500 V, 3-Pin DPAK onsemi NDD03N50ZT4G
- RS Stock No.:
- 719-2783
- Mfr. Part No.:
- NDD03N50ZT4G
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 719-2783
- Mfr. Part No.:
- NDD03N50ZT4G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 2.6 A | |
| Maximum Drain Source Voltage | 500 V | |
| Package Type | DPAK (TO-252) | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 3.3 Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 4.5V | |
| Maximum Power Dissipation | 58 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -30 V, +30 V | |
| Length | 6.73mm | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Typical Gate Charge @ Vgs | 10 nC @ 10 V | |
| Width | 6.22mm | |
| Transistor Material | Si | |
| Height | 2.38mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Channel Type N | ||
Maximum Continuous Drain Current 2.6 A | ||
Maximum Drain Source Voltage 500 V | ||
Package Type DPAK (TO-252) | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 3.3 Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 4.5V | ||
Maximum Power Dissipation 58 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -30 V, +30 V | ||
Length 6.73mm | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Typical Gate Charge @ Vgs 10 nC @ 10 V | ||
Width 6.22mm | ||
Transistor Material Si | ||
Height 2.38mm | ||
Minimum Operating Temperature -55 °C | ||
