N-Channel MOSFET, 94 A, 55 V, 3-Pin D2PAK Infineon AUIRF1010ZS

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
715-7673
Mfr. Part No.:
AUIRF1010ZS
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

94 A

Maximum Drain Source Voltage

55 V

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

7.5 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

140 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

9.65mm

Maximum Operating Temperature

+175 °C

Length

10.67mm

Transistor Material

Si

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

63 nC @ 10 V

Height

4.83mm

Series

HEXFET

Minimum Operating Temperature

-55 °C