N-Channel MOSFET, 84 A, 60 V, 3-Pin TO-220AB Infineon AUIRF1010EZ

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
715-7655
Mfr. Part No.:
AUIRF1010EZ
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

84 A

Maximum Drain Source Voltage

60 V

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

8.5 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

140 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

58 nC @ 10 V

Number of Elements per Chip

1

Maximum Operating Temperature

+175 °C

Length

10.66mm

Width

4.82mm

Transistor Material

Si

Height

16.51mm

Minimum Operating Temperature

-55 °C

Series

HEXFET

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy