N-Channel MOSFET, 28 A, 30 V, 8-Pin PowerPAK SO Vishay SIR466DP-T1-GE3

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
710-3406
Mfr. Part No.:
SIR466DP-T1-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

28 A

Maximum Drain Source Voltage

30 V

Package Type

PowerPAK SO

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

4 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1.2V

Maximum Power Dissipation

5 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

21.5 nC @ 15 V, 42.5 nC @ 10 V

Width

5.89mm

Length

5.15mm

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Transistor Material

Si

Height

1.04mm

Minimum Operating Temperature

-55 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy