P-Channel MOSFET, 2.8 A, 30 V, 6-Pin SOT-363 (SC-70) Vishay SI1471DH-T1-GE3
- RS Stock No.:
- 710-3226
- Mfr. Part No.:
- SI1471DH-T1-GE3
- Brand:
- Vishay
Subtotal (1 pack of 10 units)*
£1.90
(exc. VAT)
£2.30
(inc. VAT)
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £0.19 | £1.90 |
*price indicative
- RS Stock No.:
- 710-3226
- Mfr. Part No.:
- SI1471DH-T1-GE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 2.8 A | |
| Maximum Drain Source Voltage | 30 V | |
| Package Type | SOT-363 (SC-70) | |
| Mounting Type | Surface Mount | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance | 100 mΩ | |
| Channel Mode | Enhancement | |
| Minimum Gate Threshold Voltage | 0.6V | |
| Maximum Power Dissipation | 1.5 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -12 V, +12 V | |
| Typical Gate Charge @ Vgs | 6.5 nC @ 4.5 V | |
| Width | 1.25mm | |
| Maximum Operating Temperature | +150 °C | |
| Number of Elements per Chip | 1 | |
| Transistor Material | Si | |
| Length | 2mm | |
| Minimum Operating Temperature | -55 °C | |
| Height | 1mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type P | ||
Maximum Continuous Drain Current 2.8 A | ||
Maximum Drain Source Voltage 30 V | ||
Package Type SOT-363 (SC-70) | ||
Mounting Type Surface Mount | ||
Pin Count 6 | ||
Maximum Drain Source Resistance 100 mΩ | ||
Channel Mode Enhancement | ||
Minimum Gate Threshold Voltage 0.6V | ||
Maximum Power Dissipation 1.5 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -12 V, +12 V | ||
Typical Gate Charge @ Vgs 6.5 nC @ 4.5 V | ||
Width 1.25mm | ||
Maximum Operating Temperature +150 °C | ||
Number of Elements per Chip 1 | ||
Transistor Material Si | ||
Length 2mm | ||
Minimum Operating Temperature -55 °C | ||
Height 1mm | ||
- COO (Country of Origin):
- CN
